


2153281023 | |
|---|---|
DigiKey Part Number | 900-2153281023-ND |
Manufacturer | |
Manufacturer Product Number | 2153281023 |
Description | MINIFIT JR DR P-S 2 CIRCUIT 600M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Cable 1.97' (600.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2153281023 Models |
Category | Pitch - Connector 0.165" (4.19mm) |
Manufacturer Molex | Length 1.97' (600.00mm) |
Series | Color Black, Individual |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Plug to Cable | Contact Finish Tin |
Number of Positions 2 | Contact Finish Thickness 100.0µin (2.54µm) |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 77,48000 Kč | 77,48 Kč |
| 10 | 65,82900 Kč | 658,29 Kč |
| 25 | 61,69200 Kč | 1 542,30 Kč |
| 50 | 58,74400 Kč | 2 937,20 Kč |
| 100 | 55,93870 Kč | 5 593,87 Kč |
| 250 | 52,43620 Kč | 13 109,05 Kč |
| 500 | 49,93324 Kč | 24 966,62 Kč |
| 1 000 | 47,55123 Kč | 47 551,23 Kč |
| 2 500 | 44,57682 Kč | 111 442,05 Kč |
| Unit Price without VAT: | 77,48000 Kč |
|---|---|
| Unit Price with VAT: | 93,75080 Kč |


