



2451350410 | |
|---|---|
DigiKey Part Number | WM15752-ND |
Manufacturer | |
Manufacturer Product Number | 2451350410 |
Description | MINIFIT JR 4 CIRCUIT BLACK 1M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2451350410 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Length 3.28' (1.00m) |
Series | Color Black, Individual (Round) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,07000 Kč | 317,07 Kč |
| 10 | 269,50900 Kč | 2 695,09 Kč |
| 25 | 252,61440 Kč | 6 315,36 Kč |
| 50 | 240,55720 Kč | 12 027,86 Kč |
| 100 | 229,07980 Kč | 22 907,98 Kč |
| 250 | 214,74824 Kč | 53 687,06 Kč |
| 500 | 204,50960 Kč | 102 254,80 Kč |
| 1 000 | 194,76044 Kč | 194 760,44 Kč |
| Unit Price without VAT: | 317,07000 Kč |
|---|---|
| Unit Price with VAT: | 383,65470 Kč |








