



2451350820 | |
|---|---|
DigiKey Part Number | WM15759-ND |
Manufacturer | |
Manufacturer Product Number | 2451350820 |
Description | MINIFIT JR 8 CIRCUIT BLACK 2M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 6.56' (2.00m) |
Datasheet | Datasheet |
EDA/CAD Models | 2451350820 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Length 6.56' (2.00m) |
Series | Color Black, Individual (Round) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 621,33000 Kč | 621,33 Kč |
| 10 | 528,12100 Kč | 5 281,21 Kč |
| 25 | 495,05720 Kč | 12 376,43 Kč |
| 50 | 471,43860 Kč | 23 571,93 Kč |
| 100 | 448,95190 Kč | 44 895,19 Kč |
| 250 | 420,87636 Kč | 105 219,09 Kč |
| 500 | 400,81570 Kč | 200 407,85 Kč |
| Unit Price without VAT: | 621,33000 Kč |
|---|---|
| Unit Price with VAT: | 751,80930 Kč |







