



2451350805 | |
|---|---|
DigiKey Part Number | WM15757-ND |
Manufacturer | |
Manufacturer Product Number | 2451350805 |
Description | CBL ASSY SKT TO SKT 8POS 500MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 8 Position Cable Assembly Rectangular Socket to Socket 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 2451350805 Models |
Category | Number of Rows 2 |
Manufacturer Molex | Length 1.64' (500.00mm) |
Series | Color Black, Individual (Round) |
Packaging Bag | Shielding Unshielded |
Part Status Active | Cable Termination Crimp |
Connector Type Socket to Socket | Contact Finish Tin |
Number of Positions 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 549,10000 Kč | 549,10 Kč |
| 10 | 466,66000 Kč | 4 666,60 Kč |
| 25 | 437,44720 Kč | 10 936,18 Kč |
| 50 | 416,57520 Kč | 20 828,76 Kč |
| 100 | 396,70470 Kč | 39 670,47 Kč |
| 250 | 371,89304 Kč | 92 973,26 Kč |
| 500 | 354,16822 Kč | 177 084,11 Kč |
| Unit Price without VAT: | 549,10000 Kč |
|---|---|
| Unit Price with VAT: | 664,41100 Kč |







