
CARA162802P07990 | |
|---|---|
DigiKey Part Number | SC2640-ND |
Manufacturer | |
Manufacturer Product Number | CARA162802P07990 |
Description | CBL 2POS PLUG RA TO WIRE 6.58' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.58' (2.01m) |
Datasheet | Datasheet |
EDA/CAD Models | CARA162802P07990 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conxall/Switchcraft | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug, Right Angle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 2 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | - | |
1st Connector Orientation | Keyed | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 6.58' (2.01m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 453,98000 Kč | 453,98 Kč |
| 10 | 385,90100 Kč | 3 859,01 Kč |
| 25 | 361,74520 Kč | 9 043,63 Kč |
| 50 | 344,48060 Kč | 17 224,03 Kč |
| 100 | 328,04760 Kč | 32 804,76 Kč |
| 250 | 307,52832 Kč | 76 882,08 Kč |
| 500 | 292,86918 Kč | 146 434,59 Kč |
| Unit Price without VAT: | 453,98000 Kč |
|---|---|
| Unit Price with VAT: | 549,31580 Kč |











