
N262-005-AQ | |
|---|---|
DigiKey Part Number | 95-N262-005-AQ-ND |
Manufacturer | |
Manufacturer Product Number | N262-005-AQ |
Description | CABLE MOD 8P8C PLUG TO PLUG 5' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Eaton Tripp Lite | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Aqua | |
Features | Molded Plug, Strain Relief | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 269,19000 Kč | 269,19 Kč |
| 10 | 228,68900 Kč | 2 286,89 Kč |
| 25 | 214,37280 Kč | 5 359,32 Kč |
| 50 | 204,13840 Kč | 10 206,92 Kč |
| 100 | 194,39740 Kč | 19 439,74 Kč |
| 250 | 182,23324 Kč | 45 558,31 Kč |
| 500 | 173,54512 Kč | 86 772,56 Kč |
| 1 000 | 170,87123 Kč | 170 871,23 Kč |
| Unit Price without VAT: | 269,19000 Kč |
|---|---|
| Unit Price with VAT: | 325,71990 Kč |


