10.7MHz FM Ceramic Filter 280 kHz 3-SMD, Non-Standard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTCV10.7MA5

DigiKey Part Number
3155-LTCV10.7MA5TR-ND - Tape & Reel (TR)
3155-LTCV10.7MA5CT-ND - Cut Tape (CT)
3155-LTCV10.7MA5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTCV10.7MA5
Description
CER FILTER 10.7MHZ FM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10.7MHz FM Ceramic Filter 280 kHz 3-SMD, Non-Standard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YIC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
10.7MHz
Impedance
-
Bandwidth
280 kHz
Insertion Loss
3dB
Filter Type
FM
Mounting Type
Surface Mount
Package / Case
3-SMD, Non-Standard
Size / Dimension
0.276" L x 0.118" W (7.00mm x 3.00mm)
Height (Max)
0.067" (1.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 209
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,17000 Kč16,17 Kč
1013,10300 Kč131,03 Kč
2512,06960 Kč301,74 Kč
5011,35160 Kč567,58 Kč
10010,67750 Kč1 067,75 Kč
2509,84724 Kč2 461,81 Kč
5009,26306 Kč4 631,53 Kč
1 0008,71333 Kč8 713,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0007,71005 Kč30 840,20 Kč
8 0007,25234 Kč58 018,72 Kč
12 0006,99711 Kč83 965,32 Kč
20 0006,68807 Kč133 761,40 Kč
28 0006,56188 Kč183 732,64 Kč
Manufacturers Standard Package
Unit Price without VAT:16,17000 Kč
Unit Price with VAT:19,56570 Kč