
LTCV10.7MS3 | |
|---|---|
DigiKey Part Number | 3155-LTCV10.7MS3TR-ND - Tape & Reel (TR) 3155-LTCV10.7MS3CT-ND - Cut Tape (CT) 3155-LTCV10.7MS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTCV10.7MS3 |
Description | CER FILTER 10.7MHZ FM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10.7MHz FM Ceramic Filter 180 kHz 3-SMD, Non-Standard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YIC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 10.7MHz | |
Impedance | - | |
Bandwidth | 180 kHz | |
Insertion Loss | 4dB | |
Filter Type | FM | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.276" L x 0.118" W (7.00mm x 3.00mm) | |
Height (Max) | 0.067" (1.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 22,11100 Kč | 221,11 Kč |
| 25 | 20,37640 Kč | 509,41 Kč |
| 50 | 19,16700 Kč | 958,35 Kč |
| 100 | 18,02890 Kč | 1 802,89 Kč |
| 250 | 16,62788 Kč | 4 156,97 Kč |
| 500 | 15,64100 Kč | 7 820,50 Kč |
| 1 000 | 14,71309 Kč | 14 713,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 13,01829 Kč | 52 073,16 Kč |
| 8 000 | 12,24472 Kč | 97 957,76 Kč |
| 12 000 | 11,81327 Kč | 141 759,24 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |




