
LTCS10.7MA5 | |
|---|---|
DigiKey Part Number | 3155-LTCS10.7MA5TR-ND - Tape & Reel (TR) 3155-LTCS10.7MA5CT-ND - Cut Tape (CT) 3155-LTCS10.7MA5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTCS10.7MA5 |
Description | CER FILTER 10.7MHZ FM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10.7MHz FM Ceramic Filter 280 kHz 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YIC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 10.7MHz | |
Impedance | - | |
Bandwidth | 280 kHz | |
Insertion Loss | 3dB | |
Filter Type | FM | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.136" L x 0.122" W (3.45mm x 3.10mm) | |
Height (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 30,67800 Kč | 306,78 Kč |
| 25 | 28,28000 Kč | 707,00 Kč |
| 50 | 26,60020 Kč | 1 330,01 Kč |
| 100 | 25,01910 Kč | 2 501,91 Kč |
| 250 | 23,07596 Kč | 5 768,99 Kč |
| 500 | 21,70732 Kč | 10 853,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,41909 Kč | 20 419,09 Kč |
| 2 000 | 19,20708 Kč | 38 414,16 Kč |
| 3 000 | 18,53136 Kč | 55 594,08 Kč |
| 5 000 | 17,71316 Kč | 88 565,80 Kč |
| 7 000 | 17,19382 Kč | 120 356,74 Kč |
| 10 000 | 17,06088 Kč | 170 608,80 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |



