New at DigiKey
10.7MHz FM Ceramic Filter 180 kHz 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTCS10.7MS3

DigiKey Part Number
3155-LTCS10.7MS3TR-ND - Tape & Reel (TR)
3155-LTCS10.7MS3CT-ND - Cut Tape (CT)
3155-LTCS10.7MS3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTCS10.7MS3
Description
CER FILTER 10.7MHZ FM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10.7MHz FM Ceramic Filter 180 kHz 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YIC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
10.7MHz
Impedance
-
Bandwidth
180 kHz
Insertion Loss
4.5dB
Filter Type
FM
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.136" L x 0.122" W (3.45mm x 3.10mm)
Height (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 970
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,60000 Kč33,60 Kč
1030,42600 Kč304,26 Kč
2529,22080 Kč730,52 Kč
5028,34740 Kč1 417,37 Kč
10027,48850 Kč2 748,85 Kč
25026,38524 Kč6 596,31 Kč
50025,57556 Kč12 787,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00024,78583 Kč24 785,83 Kč
2 00024,01678 Kč48 033,56 Kč
3 00023,57620 Kč70 728,60 Kč
5 00023,03094 Kč115 154,70 Kč
7 00022,67772 Kč158 744,04 Kč
Manufacturers Standard Package
Unit Price without VAT:33,60000 Kč
Unit Price with VAT:40,65600 Kč