New at DigiKey
10.7MHz FM Ceramic Filter 330 kHz 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTCS10.7MA20

DigiKey Part Number
3155-LTCS10.7MA20TR-ND - Tape & Reel (TR)
3155-LTCS10.7MA20CT-ND - Cut Tape (CT)
3155-LTCS10.7MA20DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTCS10.7MA20
Description
CER FILTER 10.7MHZ FM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10.7MHz FM Ceramic Filter 330 kHz 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
YIC
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
10.7MHz
Impedance
-
Bandwidth
330 kHz
Insertion Loss
3dB
Filter Type
FM
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.136" L x 0.122" W (3.45mm x 3.10mm)
Height (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 930
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
135,07000 Kč35,07 Kč
1031,68600 Kč316,86 Kč
2530,44720 Kč761,18 Kč
5029,52740 Kč1 476,37 Kč
10028,63290 Kč2 863,29 Kč
25027,48388 Kč6 870,97 Kč
50026,63890 Kč13 319,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00025,81599 Kč25 815,99 Kč
2 00025,01429 Kč50 028,58 Kč
3 00024,55513 Kč73 665,39 Kč
5 00023,98698 Kč119 934,90 Kč
7 00023,61888 Kč165 332,16 Kč
Manufacturers Standard Package
Unit Price without VAT:35,07000 Kč
Unit Price with VAT:42,43470 Kč