10.7MHz Center Band Pass Ceramic Filter 180 kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FG10M70000L100

DigiKey Part Number
3372-FG10M70000L100-ND
Manufacturer
TGS
Manufacturer Product Number
FG10M70000L100
Description
CER FILTER 10.7MHZ BAND PASS
Customer Reference
Detailed Description
10.7MHz Center Band Pass Ceramic Filter 180 kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TGS
Series
Packaging
Box
Part Status
Active
Frequency
10.7MHz Center
Impedance
-
Bandwidth
180 kHz
Insertion Loss
7dB
Filter Type
Band Pass
Mounting Type
Through Hole
Package / Case
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31 500
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of 104 990,00 Kč or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Box:1000000
All prices are in CZK
Box
QuantityUnit PriceExt Price
3 0006,91884 Kč20 756,52 Kč
Unit Price without VAT:6,91884 Kč
Unit Price with VAT:8,37180 Kč