Image for 763-0107-A5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

763-0107-A5

DigiKey Part Number
2777-763-0107-A5-ND
Manufacturer
Oscilent
Manufacturer Product Number
763-0107-A5
Description
CER FILTER 10.7MHZ BAND PASS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10.7MHz Band Pass Ceramic Filter 280 kHz 330Ohm 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Oscilent
Series
Packaging
Bulk
Part Status
Active
Frequency
10.7MHz
Impedance
330Ohm
Bandwidth
280 kHz
Insertion Loss
3dB
Filter Type
Band Pass
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.136" L x 0.122" W (3.45mm x 3.10mm)
Height (Max)
0.067" (1.70mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 857
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
141,16000 Kč41,16 Kč
1033,53400 Kč335,34 Kč
2530,90920 Kč772,73 Kč
5029,07380 Kč1 453,69 Kč
10027,34780 Kč2 734,78 Kč
25025,22448 Kč6 306,12 Kč
50023,72774 Kč11 863,87 Kč
1 00022,32003 Kč22 320,03 Kč
5 00019,36184 Kč96 809,20 Kč
Manufacturers Standard Package
Unit Price without VAT:41,16000 Kč
Unit Price with VAT:49,80360 Kč