




0430200200 | |
|---|---|
DigiKey Part Number | WM1777-ND |
Manufacturer | |
Manufacturer Product Number | 0430200200 |
Description | CONN PLUG HSG 2POS DL PANEL MNT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | 0430200200 Models |
Category | Mounting Type Panel Mount, Snap-In |
Mfr | Contact Termination Crimp |
Series | Fastening Type Locking Ramp |
Packaging Bulk | Color Black |
Part Status Active | Features Glow Wire Compliant |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
Row Spacing 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 10 | 5,56400 Kč | 55,64 Kč |
| 25 | 5,21600 Kč | 130,40 Kč |
| 50 | 4,96820 Kč | 248,41 Kč |
| 100 | 4,72870 Kč | 472,87 Kč |
| 250 | 4,43308 Kč | 1 108,27 Kč |
| 500 | 4,22060 Kč | 2 110,30 Kč |
| 1 000 | 4,01902 Kč | 4 019,02 Kč |
| 2 500 | 3,76712 Kč | 9 417,80 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |






















