430200200 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Curtis Industries
In Stock: 1
Unit Price: 417,86000 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 5
Unit Price: 422,90000 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 228,92860 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 226,87815 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 239,17245 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 242,09645 Kč
Datasheet

Parametric Equivalent


Curtis Industries
In Stock: 0
Unit Price: 244,43350 Kč
Datasheet
20 Circuit 0.438" (11.12mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

430200200

DigiKey Part Number
364-430200200-ND
Manufacturer
Manufacturer Product Number
430200200
Description
CONN BARRIER STRP 20CIRC 0.438"
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
20 Circuit 0.438" (11.12mm) Barrier Block Connector Screws
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Curtis Industries
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
20
Number of Wire Entries
20
Pitch
0.438" (11.12mm)
Number of Rows
1
Current Rating (Amps)
20A
Voltage Rating
600V
Wire Gauge
12-22 AWG
Top Termination
Screws
Bottom Termination
Solder Turret
Barrier Type
2 Wall (Dual)
Features
Flange
Color
-
Terminal Screw Material
Steel
Terminal Screw Finish
Zinc
Mounting Type
Chassis, Panel
Operating Temperature
105°C
Material - Insulation
Polypropylene (PP)
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1395,81000 Kč395,81 Kč
10282,46500 Kč2 824,65 Kč
25251,79120 Kč6 294,78 Kč
50233,49780 Kč11 674,89 Kč
100218,82440 Kč21 882,44 Kč
250204,01740 Kč51 004,35 Kč
500195,59888 Kč97 799,44 Kč
1 000189,05822 Kč189 058,22 Kč
Manufacturers Standard Package
Unit Price without VAT:395,81000 Kč
Unit Price with VAT:478,93010 Kč