
430202200 | |
|---|---|
DigiKey Part Number | 364-430202200-ND |
Manufacturer | |
Manufacturer Product Number | 430202200 |
Description | CONN BARRIER STRP 20CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 20 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Curtis Industries | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 20 | |
Number of Wire Entries | 20 | |
Pitch | 0.438" (11.12mm) | |
Number of Rows | 1 | |
Current Rating (Amps) | 20A | |
Voltage Rating | 600V | |
Wire Gauge | 12-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Solder Turret | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | - | |
Terminal Screw Material | Brass | |
Terminal Screw Finish | Nickel | |
Mounting Type | Chassis, Panel | |
Operating Temperature | 105°C | |
Material - Insulation | Polypropylene (PP) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 422,90000 Kč | 422,90 Kč |
| 10 | 302,18200 Kč | 3 021,82 Kč |
| 25 | 269,65640 Kč | 6 741,41 Kč |
| 50 | 250,27940 Kč | 12 513,97 Kč |
| 100 | 234,76180 Kč | 23 476,18 Kč |
| 250 | 219,11748 Kč | 54 779,37 Kč |
| 500 | 210,22820 Kč | 105 114,10 Kč |
| 1 000 | 203,32699 Kč | 203 326,99 Kč |
| Unit Price without VAT: | 422,90000 Kč |
|---|---|
| Unit Price with VAT: | 511,70900 Kč |










