2 Position Cable Assembly Rectangular Socket to Socket 6.56' (2.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Cable Assembly Rectangular Socket to Socket 6.56' (2.00m)
Micro-Fit Mates
Molex Micro-Fit Plug Adapters | Digi-Key Daily

2451320220

DigiKey Part Number
WM15765-ND
Manufacturer
Manufacturer Product Number
2451320220
Description
MICROFIT 2 CIRCUIT BLACK 2M OVER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Socket 6.56' (2.00m)
Datasheet
 Datasheet
EDA/CAD Models
2451320220 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.56' (2.00m)
Manufacturer
Molex
Features
Latch Lock
Series
Color
Black, Individual (Round)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Socket
Contact Finish
Tin
Number of Positions
2
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
2
Base Product Number
Pitch - Connector
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 767
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1202,21000 Kč202,21 Kč
10171,78500 Kč1 717,85 Kč
25161,02120 Kč4 025,53 Kč
50153,33580 Kč7 666,79 Kč
100146,01590 Kč14 601,59 Kč
250136,87840 Kč34 219,60 Kč
500130,35012 Kč65 175,06 Kč
1 000124,13493 Kč124 134,93 Kč
Manufacturers Standard Package
Unit Price without VAT:202,21000 Kč
Unit Price with VAT:244,67410 Kč
Alternate Length
MICROFIT 2 CIRCUIT BLACK 500MM O
In-Stock: 737
Unit Price: 151,00000 Kč
MICROFIT 2 CIRCUIT BLACK 1M OVER
In-Stock: 173
Unit Price: 189,82000 Kč
MICROFIT 2 CIRCUIT BLACK 3M OM
In-Stock: 434
Unit Price: 187,72000 Kč
MICROFIT 2 CIRCUIT BLACK 5M OM
In-Stock: 0
Unit Price: 153,40677 Kč