2 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m)
Micro-Fit Mates
Molex Micro-Fit Plug Adapters | Digi-Key Daily

2451320210

DigiKey Part Number
WM15764-ND
Manufacturer
Manufacturer Product Number
2451320210
Description
MICROFIT 2 CIRCUIT BLACK 1M OVER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Position Cable Assembly Rectangular Socket to Socket 3.28' (1.00m)
Datasheet
 Datasheet
EDA/CAD Models
2451320210 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
3.28' (1.00m)
Manufacturer
Molex
Features
Latch Lock
Series
Color
Black, Individual (Round)
Packaging
Bag
Shielding
Unshielded
Part Status
Active
Cable Termination
Crimp
Connector Type
Socket to Socket
Contact Finish
Tin
Number of Positions
2
Contact Finish Thickness
40.0µin (1.02µm)
Number of Rows
2
Base Product Number
Pitch - Connector
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 173
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1189,82000 Kč189,82 Kč
10161,37000 Kč1 613,70 Kč
25151,25280 Kč3 781,32 Kč
50144,02940 Kč7 201,47 Kč
100137,15260 Kč13 715,26 Kč
250128,56908 Kč32 142,27 Kč
500122,43640 Kč61 218,20 Kč
1 000116,59895 Kč116 598,95 Kč
Manufacturers Standard Package
Unit Price without VAT:189,82000 Kč
Unit Price with VAT:229,68220 Kč
Alternate Length
MICROFIT 2 CIRCUIT BLACK 500MM O
In-Stock: 737
Unit Price: 151,00000 Kč
MICROFIT 2 CIRCUIT BLACK 2M OVER
In-Stock: 1767
Unit Price: 202,21000 Kč
MICROFIT 2 CIRCUIT BLACK 3M OM
In-Stock: 434
Unit Price: 187,72000 Kč
MICROFIT 2 CIRCUIT BLACK 5M OM
In-Stock: 0
Unit Price: 153,40677 Kč