



2451320299 | |
|---|---|
DigiKey Part Number | WM17586-ND |
Manufacturer | |
Manufacturer Product Number | 2451320299 |
Description | CONN ADAPT PLUG/PLUG 2POS |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2 Position Adapter Connector Plug, Male Pins To Plug, Male Pins |
Datasheet | Datasheet |
EDA/CAD Models | 2451320299 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Plug, Male Pins | |
Convert To (Adapter End) | Plug, Male Pins | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 63,31000 Kč | 63,31 Kč |
| 10 | 53,86000 Kč | 538,60 Kč |
| 25 | 50,48080 Kč | 1 262,02 Kč |
| 50 | 48,06560 Kč | 2 403,28 Kč |
| 100 | 45,76960 Kč | 4 576,96 Kč |
| 250 | 42,90344 Kč | 10 725,86 Kč |
| 500 | 40,85564 Kč | 20 427,82 Kč |
| 1 000 | 38,90648 Kč | 38 906,48 Kč |
| 2 500 | 36,47284 Kč | 91 182,10 Kč |
| Unit Price without VAT: | 63,31000 Kč |
|---|---|
| Unit Price with VAT: | 76,60510 Kč |












