Connector Header Through Hole 4 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0901310762

DigiKey Part Number
WM8138-ND
Manufacturer
Manufacturer Product Number
0901310762
Description
CONN HEADER VERT 4POS 2.54MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
0901310762 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Length - Mating
0.266" (6.75mm)
Series
Contact Length - Post
0.114" (2.90mm)
Packaging
Bulk
Overall Contact Length
0.478" (12.15mm)
Part Status
Active
Insulation Height
0.098" (2.50mm)
Connector Type
Contact Shape
Square
Contact Type
Male Pin
Contact Finish - Mating
Gold
Pitch - Mating
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Number of Positions
Contact Finish - Post
Tin
Number of Rows
2
Contact Material
Brass
Row Spacing - Mating
Insulation Material
Polyester, Glass Filled
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Contact Finish Thickness - Post
118.1µin (3.00µm)
Mounting Type
Applications
Automotive, General Purpose
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4-103186-0-02TE Connectivity AMP Connectors463A26529-02-ND14,39000 KčSimilar
5-146256-2TE Connectivity AMP Connectors14 373A121466-ND16,68000 KčSimilar
77313-122-04LFAmphenol CS (FCI)11 81077313-122-04LF-ND7,51000 KčSimilar
77313-124-04LFAmphenol CS (FCI)15 855609-77313-124-04LF-ND7,09000 KčSimilar
In-Stock: 2 740
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
131,49000 Kč31,49 Kč
1026,77800 Kč267,78 Kč
10022,75750 Kč2 275,75 Kč
50020,31284 Kč10 156,42 Kč
3 00017,90076 Kč53 702,28 Kč
6 00017,04701 Kč102 282,06 Kč
12 00016,23427 Kč194 811,24 Kč
Manufacturers Standard Package
Unit Price without VAT:31,49000 Kč
Unit Price with VAT:38,10290 Kč