
ABC601-1T48-S | |
|---|---|
DigiKey Part Number | 179-ABC601-1T48-S-ND |
Manufacturer | |
Manufacturer Product Number | ABC601-1T48-S |
Description | AC/DC CONVERTER 48V 600W |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 85 ~ 305 VAC, 170 ~ 300 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | ABC601-1T48-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 305 VAC, 170 ~ 300 VDC | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 12.5 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 94% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.11" L x 4.21" W x 1.61" H (206.0mm x 107.0mm x 41.0mm) | |
Approval Agency | CE, cURus, DEMKO | |
Standard Number | 60601-1; 60950-1 | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9 779,40000 Kč | 9 779,40 Kč |
| 5 | 9 314,12400 Kč | 46 570,62 Kč |
| 20 | 8 931,10050 Kč | 178 622,01 Kč |
| Unit Price without VAT: | 9 779,40000 Kč |
|---|---|
| Unit Price with VAT: | 11 833,07400 Kč |



