Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

0901220766 | |
|---|---|
DigiKey Part Number | WM8179-ND |
Manufacturer | |
Manufacturer Product Number | 0901220766 |
Description | CONN HEADER R/A 12POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 12 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0901220766 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.266" (6.75mm) |
Series | Contact Length - Post 0.114" (2.90mm) |
Packaging Bulk | Insulation Height 0.242" (6.14mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyester, Glass Filled |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Contact Finish Thickness - Post 118.1µin (3.00µm) |
Shrouding Unshrouded | Applications Automotive, General Purpose |
Mounting Type | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-103326-6 | TE Connectivity AMP Connectors | 0 | 5-103326-6-ND | 0,00000 Kč | Similar |
| 68405-412HLF | Amphenol CS (FCI) | 0 | 68405-412HLF-ND | 10,10046 Kč | Similar |
| 79257-112HLF | Amphenol CS (FCI) | 2 832 | 609-79257-112HLF-ND | 24,99000 Kč | Similar |
| 929667-01-06-I | 3M | 0 | 3M156314-12-ND | 76,22000 Kč | Similar |
| 929667-02-06-I | 3M | 0 | 3M156315-12-ND | 76,22000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | 63,17400 Kč | 2 211,09 Kč |
| Unit Price without VAT: | 63,17400 Kč |
|---|---|
| Unit Price with VAT: | 76,44054 Kč |























