
ABC601-1T24 | |
|---|---|
DigiKey Part Number | 179-ABC601-1T24-ND |
Manufacturer | |
Manufacturer Product Number | ABC601-1T24 |
Description | AC/DC CONVERTER 24V 600W |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 24V 85 ~ 305 VAC, 170 ~ 300 VDC Input |
Datasheet | Datasheet |
EDA/CAD Models | ABC601-1T24 Models |
Category | Applications ITE (Commercial), Medical |
Mfr | Voltage - Isolation 4 kV |
Series | Efficiency 94% |
Packaging Box | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 7.03" L x 4.21" W x 1.61" H (178.5mm x 107.0mm x 41.0mm) |
Voltage - Input 85 ~ 305 VAC, 170 ~ 300 VDC | Approval Agency CE, cURus, DEMKO |
Voltage - Output 1 24V | Standard Number 60601-1; 60950-1 |
Current - Output 1 25 A | Minimum Load Required No |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 673,22000 Kč | 8 673,22 Kč |
| 5 | 8 260,57200 Kč | 41 302,86 Kč |
| 20 | 7 920,89700 Kč | 158 417,94 Kč |
| Unit Price without VAT: | 8 673,22000 Kč |
|---|---|
| Unit Price with VAT: | 10 494,59620 Kč |



