8 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
0511100856
0511100856

0511100856

DigiKey Part Number
WM12956-ND
Manufacturer
Manufacturer Product Number
0511100856
Description
CONN RCPT HSG 8POS 2.00MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0511100856 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.079" (2.00mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyester, Glass Filled
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.079" (2.00mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A3B-8D-2CHirose Electric Co Ltd66H2003-ND9,24000 KčSimilar
In-Stock: 25 964
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
106,25700 Kč62,57 Kč
255,87120 Kč146,78 Kč
505,58960 Kč279,48 Kč
1005,32090 Kč532,09 Kč
2504,98744 Kč1 246,86 Kč
5004,74890 Kč2 374,45 Kč
1 0004,52171 Kč4 521,71 Kč
2 5004,23849 Kč10 596,22 Kč
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč