8 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
A3B-8D-2C
A3B-8D-2C

A3B-8D-2C

DigiKey Part Number
H2003-ND
Manufacturer
Manufacturer Product Number
A3B-8D-2C
Description
CONN RCPT HSG 8POS 2.00MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
A3B-8D-2C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-55°C ~ 85°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
107,81100 Kč78,11 Kč
257,33240 Kč183,31 Kč
506,97980 Kč348,99 Kč
1006,64590 Kč664,59 Kč
3006,14820 Kč1 844,46 Kč
5005,93068 Kč2 965,34 Kč
1 0005,64720 Kč5 647,20 Kč
2 5005,29343 Kč13 233,57 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč