
A3B-2630SCC | |
|---|---|
DigiKey Part Number | H9999-ND |
Manufacturer | |
Manufacturer Product Number | A3B-2630SCC |
Description | CONN SOCKET 26-30AWG CRIMP GOLD |
Customer Reference | |
Detailed Description | Socket Contact Gold 26-30 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Last Time Buy | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,85600 Kč | 28,56 Kč |
| 25 | 2,68760 Kč | 67,19 Kč |
| 50 | 2,55760 Kč | 127,88 Kč |
| 100 | 2,43370 Kč | 243,37 Kč |
| 300 | 2,25240 Kč | 675,72 Kč |
| 500 | 2,17246 Kč | 1 086,23 Kč |
| 1 000 | 2,06851 Kč | 2 068,51 Kč |
| 2 500 | 1,93879 Kč | 4 846,98 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

















