
A3B-2630SCFC | |
|---|---|
DigiKey Part Number | 26-A3B-2630SCFCTR-ND - Tape & Reel (TR) 26-A3B-2630SCFCCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A3B-2630SCFC |
Description | CRIMP PINS FOR CONN A4B-108-2C |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold 26-30 AWG Crimp Stamped |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 26-30 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,73000 Kč | 2,73 Kč |
| 10 | 2,28900 Kč | 22,89 Kč |
| 25 | 2,15000 Kč | 53,75 Kč |
| 50 | 2,04520 Kč | 102,26 Kč |
| 100 | 1,94650 Kč | 194,65 Kč |
| 250 | 1,82432 Kč | 456,08 Kč |
| 500 | 1,73696 Kč | 868,48 Kč |
| 1 000 | 1,65359 Kč | 1 653,59 Kč |
| 2 500 | 1,54999 Kč | 3 874,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,75797 Kč | 17 579,70 Kč |
| 20 000 | 1,67406 Kč | 33 481,20 Kč |
| 30 000 | 1,62686 Kč | 48 805,80 Kč |
| 50 000 | 1,56927 Kč | 78 463,50 Kč |
| 70 000 | 1,53249 Kč | 107 274,30 Kč |
| 100 000 | 1,49443 Kč | 149 443,00 Kč |
| Unit Price without VAT: | 2,73000 Kč |
|---|---|
| Unit Price with VAT: | 3,30330 Kč |








