



A4B-5S-2C | |
|---|---|
DigiKey Part Number | H2014-ND |
Manufacturer | |
Manufacturer Product Number | A4B-5S-2C |
Description | CONN RCPT HSG 5POS 2.00MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 5 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A4B-5S-2C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -55°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 9,70100 Kč | 97,01 Kč |
| 25 | 9,09640 Kč | 227,41 Kč |
| 50 | 8,66380 Kč | 433,19 Kč |
| 100 | 8,24800 Kč | 824,80 Kč |
| 300 | 7,63207 Kč | 2 289,62 Kč |
| 500 | 7,36106 Kč | 3 680,53 Kč |
| 1 000 | 7,00955 Kč | 7 009,55 Kč |
| 2 500 | 6,57053 Kč | 16 426,33 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |


