10 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
A3B-10D-2C
A3B-10D-2C

A3B-10D-2C

DigiKey Part Number
H2004-ND
Manufacturer
Manufacturer Product Number
A3B-10D-2C
Description
CONN RCPT HSG 10POS 2.00MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
A3B-10D-2C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
-
Insulation Material
Polybutylene Terephthalate (PBT)
Operating Temperature
-55°C ~ 85°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 242
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
19,87000 Kč9,87 Kč
108,29400 Kč82,94 Kč
257,77760 Kč194,44 Kč
507,40380 Kč370,19 Kč
1007,04900 Kč704,90 Kč
3006,52197 Kč1 956,59 Kč
5006,29100 Kč3 145,50 Kč
1 0005,99031 Kč5 990,31 Kč
2 5005,61520 Kč14 038,00 Kč
Manufacturers Standard Package
Unit Price without VAT:9,87000 Kč
Unit Price with VAT:11,94270 Kč