
0797581096 | |
|---|---|
DigiKey Part Number | 900-0797581096-ND |
Manufacturer | |
Manufacturer Product Number | 0797581096 |
Description | MILLIGRID GOLD PLATED 300MM 24AW |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Black 24 AWG Jumper Lead Socket to Socket Gold 11.8" (300.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0797581096 Models |
Category | Wire Gauge 24 AWG |
Manufacturer Molex | Contact Finish Gold |
Series | Color Black |
Packaging Bag | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Number of Rows 1 |
Contact End Socket to Socket | Number of Conductors 1 |
Length 11.8" (300.0mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,88000 Kč | 26,88 Kč |
| 10 | 22,84600 Kč | 228,46 Kč |
| 25 | 21,41800 Kč | 535,45 Kč |
| 50 | 20,39320 Kč | 1 019,66 Kč |
| 100 | 19,41900 Kč | 1 941,90 Kč |
| 250 | 18,20108 Kč | 4 550,27 Kč |
| 500 | 17,33216 Kč | 8 666,08 Kč |
| 1 000 | 16,50464 Kč | 16 504,64 Kč |
| 2 500 | 15,47158 Kč | 38 678,95 Kč |
| Unit Price without VAT: | 26,88000 Kč |
|---|---|
| Unit Price with VAT: | 32,52480 Kč |











