4 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
511100460
511100460

0511100460

DigiKey Part Number
WM18576-ND
Manufacturer
Manufacturer Product Number
0511100460
Description
CONN RCPT HSG 4POS 2.00MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0511100460 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.079" (2.00mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyester, Glass Filled
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.079" (2.00mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DF11-4DS-2CHirose Electric Co Ltd24 692H2019-ND4,62000 KčSimilar
M22-3020200Harwin Inc.739952-1329-ND9,45000 KčSimilar
90311-004LFAmphenol CS (FCI)15 946609-2776-ND19,74000 KčParametric Equivalent
In-Stock: 95 411
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
104,89300 Kč48,93 Kč
254,58600 Kč114,65 Kč
504,36340 Kč218,17 Kč
1004,15340 Kč415,34 Kč
2503,89304 Kč973,26 Kč
5003,70698 Kč1 853,49 Kč
1 0003,52955 Kč3 529,55 Kč
2 5003,30844 Kč8 271,10 Kč
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč