
Category | Part Status Active |
Manufacturer Molex | Kit Type Rectangular - Free Hanging, Header, Housing |
Series | Values 160 pcs - Assorted 4, 6, 10, 14, 16, 20, 24, 30, 40, 44, 50 Circuit Header, Housing, 30 ~ 24 AWG Crimp Terminals |
Packaging Case | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 688,45000 Kč | 1 688,45 Kč |
| 10 | 1 466,39500 Kč | 14 663,95 Kč |
| Unit Price without VAT: | 1 688,45000 Kč |
|---|---|
| Unit Price with VAT: | 2 043,02450 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 0878311420 | CONN HEADER VERT 14POS 2MM | 2 |
| 0878321420 | CONN HEADER SMD 14POS 2MM | 2 |
| 0503948100 | CONN SOCKET 24-30AWG CRIMP GOLD | 100 |
| 0878331420 | CONN HEADER R/A 14POS 2MM | 2 |
| 0875681493 | CONN RCPT 14POS IDC 28AWG GOLD | 2 |

