6 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
511100660
511100660

0511100660

DigiKey Part Number
WM18577-ND
Manufacturer
Manufacturer Product Number
0511100660
Description
CONN RCPT HSG 6POS 2.00MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Black 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0511100660 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.079" (2.00mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Locking Ramp
Part Status
Active
Color
Black
Connector Type
Insulation Material
Polyester, Glass Filled
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.079" (2.00mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DF11-6DS-2CHirose Electric Co Ltd12 284H2021-ND4,62000 KčSimilar
M22-3020300Harwin Inc.313952-1330-ND10,92000 KčSimilar
90311-006LFAmphenol CS (FCI)2 340609-2777-ND14,91000 KčParametric Equivalent
In-Stock: 42 818
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
106,40400 Kč64,04 Kč
256,00560 Kč150,14 Kč
505,71980 Kč285,99 Kč
1005,44690 Kč544,69 Kč
2505,10420 Kč1 276,05 Kč
5004,86020 Kč2 430,10 Kč
1 0004,62775 Kč4 627,75 Kč
2 5004,33785 Kč10 844,63 Kč
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč