



0878320607 | |
|---|---|
DigiKey Part Number | WM7145TR-ND - Tape & Reel (TR) WM7145CT-ND - Cut Tape (CT) WM7145DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0878320607 |
Description | CONN HEADER SMD 6POS 2MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0878320607 Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.141" (3.60mm) |
Series | Insulation Height 0.252" (6.40mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Rows 2 | Features Board Guide, Pick and Place |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Contact Finish Thickness - Post 74.8µin (1.90µm) |
Mounting Type | Applications Automotive, General Purpose, Telecommunications |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,07000 Kč | 26,07 Kč |
| 10 | 22,14900 Kč | 221,49 Kč |
| 100 | 18,82210 Kč | 1 882,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,86480 Kč | 8 432,40 Kč |
| 1 000 | 16,05976 Kč | 16 059,76 Kč |
| 1 500 | 15,60696 Kč | 23 410,44 Kč |
| 2 500 | 15,05463 Kč | 37 636,57 Kč |
| 3 500 | 14,70164 Kč | 51 455,74 Kč |
| 5 000 | 14,33653 Kč | 71 682,65 Kč |
| Unit Price without VAT: | 26,07000 Kč |
|---|---|
| Unit Price with VAT: | 31,54470 Kč |













