




2001220006 | |
|---|---|
DigiKey Part Number | WM14946-ND |
Manufacturer | |
Manufacturer Product Number | 2001220006 |
Description | MEGAFIT BACKSHLL HALF 6CKT 1=1PC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Backshell For Mega-Fit Receptacles |
Datasheet | Datasheet |
EDA/CAD Models | 2001220006 Models |
Category | Accessory Type Backshell |
Manufacturer Molex | Number of Positions 6 |
Series | For Use With/Related Products Mega-Fit Receptacles |
Packaging Bag | Features 2 Required Per Connector |
Part Status Active | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 18,75100 Kč | 187,51 Kč |
| 25 | 17,57960 Kč | 439,49 Kč |
| 50 | 16,74380 Kč | 837,19 Kč |
| 100 | 15,94170 Kč | 1 594,17 Kč |
| 370 | 14,53459 Kč | 5 377,80 Kč |
| 740 | 13,84023 Kč | 10 241,77 Kč |
| 1 110 | 13,44969 Kč | 14 929,16 Kč |
| 2 590 | 12,66933 Kč | 32 813,56 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |


