
70-841-029 | |
|---|---|
DigiKey Part Number | 70-841-029-ND |
Manufacturer | |
Manufacturer Product Number | 70-841-029 |
Description | CONN KIT FOR LPS360-M SERIES |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ARTESYN / Advanced Energy | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Connector Kit | |
For Use With/Related Products | LPS360-M Series | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 274,44000 Kč | 274,44 Kč |
| 5 | 253,11000 Kč | 1 265,55 Kč |
| 10 | 244,45900 Kč | 2 444,59 Kč |
| 25 | 233,47240 Kč | 5 836,81 Kč |
| 50 | 225,48920 Kč | 11 274,46 Kč |
| 100 | 217,77660 Kč | 21 777,66 Kč |
| 250 | 207,98940 Kč | 51 997,35 Kč |
| 500 | 200,87778 Kč | 100 438,89 Kč |
| Unit Price without VAT: | 274,44000 Kč |
|---|---|
| Unit Price with VAT: | 332,07240 Kč |


