



GBPX-8 | |
|---|---|
DigiKey Part Number | 364-GBPX-8-ND |
Manufacturer | |
Manufacturer Product Number | GBPX-8 |
Description | CONN BARRIER STRIP 8CIRC 0.438" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Top Termination Screws |
Manufacturer Curtis Industries | Bottom Termination PC Pin |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Flange |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 8 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 8 | Operating Temperature 110°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polyphenylene Oxide (PPO) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Wire Gauge 12-22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,50000 Kč | 355,50 Kč |
| 10 | 253,34100 Kč | 2 533,41 Kč |
| 25 | 225,39240 Kč | 5 634,81 Kč |
| 50 | 208,66140 Kč | 10 433,07 Kč |
| 200 | 184,55035 Kč | 36 910,07 Kč |
| 400 | 176,16850 Kč | 70 467,40 Kč |
| 600 | 172,14825 Kč | 103 288,95 Kč |
| 1 000 | 167,86326 Kč | 167 863,26 Kč |
| Unit Price without VAT: | 355,50000 Kč |
|---|---|
| Unit Price with VAT: | 430,15500 Kč |









