
430111080 | |
|---|---|
DigiKey Part Number | 364-430111080-ND |
Manufacturer | |
Manufacturer Product Number | 430111080 |
Description | CONN BARRIER STRIP 8CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 8 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 8 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 197,38000 Kč | 197,38 Kč |
| 10 | 139,93100 Kč | 1 399,31 Kč |
| 25 | 123,46840 Kč | 3 086,71 Kč |
| 50 | 113,45640 Kč | 5 672,82 Kč |
| 100 | 105,31760 Kč | 10 531,76 Kč |
| 250 | 96,99984 Kč | 24 249,96 Kč |
| 500 | 92,22490 Kč | 46 112,45 Kč |
| 1 000 | 88,49187 Kč | 88 491,87 Kč |
| Unit Price without VAT: | 197,38000 Kč |
|---|---|
| Unit Price with VAT: | 238,82980 Kč |








