8 Circuit 0.374" (9.50mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1546306-8

DigiKey Part Number
17-1546306-8-ND
Manufacturer
Manufacturer Product Number
1546306-8
Description
CONN BARRIER STRIP 8CIRC 0.374"
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
8 Circuit 0.374" (9.50mm) Barrier Block Connector Screws
Datasheet
 Datasheet
EDA/CAD Models
1546306-8 Models
Product Attributes
Filter Similar Products
Category
Top Termination
Screws
Manufacturer
TE Connectivity AMP Connectors
Bottom Termination
Closed
Series
Barrier Type
2 Wall (Dual)
Packaging
Box
Features
Flange
Part Status
Active
Color
Black
Terminal Block Type
Barrier Block
Terminal Screw Material
Steel
Number of Circuits
8
Terminal Screw Finish
Nickel
Number of Wire Entries
16
Mounting Type
Chassis, Panel
Pitch
0.374" (9.50mm)
Operating Temperature
-40°C ~ 120°C
Number of Rows
2
Material - Insulation
Thermoplastic
Current Rating (Amps)
20A
Material Flammability Rating
UL94 V-0
Voltage Rating
300V
Base Product Number
Wire Gauge
12-22 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 881
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1114,71000 Kč114,71 Kč
1081,42000 Kč814,20 Kč
2571,40920 Kč1 785,23 Kč
5065,21520 Kč3 260,76 Kč
10060,11810 Kč6 011,81 Kč
30053,97960 Kč16 193,88 Kč
50051,80340 Kč25 901,70 Kč
1 00049,40585 Kč49 405,85 Kč
Manufacturers Standard Package
Unit Price without VAT:114,71000 Kč
Unit Price with VAT:138,79910 Kč