Toggle Switch DPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MN23SS1W01

DigiKey Part Number
360-MN23SS1W01-ND
Manufacturer
Manufacturer Product Number
MN23SS1W01
Description
SWITCH TOGGLE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
MN23SS1W01 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
30 V
Mfr
Actuator Type
Standard Round
Series
Actuator Length
10.50mm
Packaging
Bulk
Illumination
Non-Illuminated
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount
Panel Cutout Dimensions
Circular - 6.50mm Dia
Circuit
Bushing Thread
1/4-40
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
6A (AC), 3A (DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
125 V
Electrical Life
25,000 Cycles
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 42
Factory Stock: 25
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1174,98000 Kč174,98 Kč
10145,30000 Kč1 453,00 Kč
25134,59320 Kč3 364,83 Kč
50127,11420 Kč6 355,71 Kč
100120,22570 Kč12 022,57 Kč
250112,08080 Kč28 020,20 Kč
500106,65002 Kč53 325,01 Kč
1 000101,82844 Kč101 828,44 Kč
Manufacturers Standard Package
Unit Price without VAT:174,98000 Kč
Unit Price with VAT:211,72580 Kč