
267A42-7 | |
|---|---|
DigiKey Part Number | 267A42-7-ND |
Manufacturer | |
Manufacturer Product Number | 267A42-7 |
Description | JUMPER BARRIER BLK 7POS SPADE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 7 Position Barrier Block Jumper Around Barrier, Spade |
Datasheet | Datasheet |
Category | Number of Positions 7 |
Manufacturer Curtis Industries | Pitch 0.437" (11.10mm) |
Series | Style Around Barrier, Spade |
Packaging Bulk | For Use With/Related Products 2000, 43000, GB, GFT Series |
Part Status Active | Base Product Number |
Type Barrier Block |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,10000 Kč | 124,10 Kč |
| 10 | 105,51500 Kč | 1 055,15 Kč |
| 25 | 98,90040 Kč | 2 472,51 Kč |
| 50 | 94,18020 Kč | 4 709,01 Kč |
| 100 | 89,68040 Kč | 8 968,04 Kč |
| 300 | 82,99250 Kč | 24 897,75 Kč |
| 500 | 80,05614 Kč | 40 028,07 Kč |
| 1 000 | 76,23807 Kč | 76 238,07 Kč |
| 2 500 | 71,47114 Kč | 178 677,85 Kč |
| Unit Price without VAT: | 124,10000 Kč |
|---|---|
| Unit Price with VAT: | 150,16100 Kč |

















