7 Position Barrier Block Jumper Around Barrier, Spade
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

278A11-7

DigiKey Part Number
278A11-7-ND
Manufacturer
Manufacturer Product Number
278A11-7
Description
JUMPER BARRIER BLK 7POS SPADE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
7 Position Barrier Block Jumper Around Barrier, Spade
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
7
Manufacturer
Curtis Industries
Pitch
0.375" (9.53mm)
Series
Style
Around Barrier, Spade
Packaging
Bulk
For Use With/Related Products
1500, 37000 and 38000 Series
Part Status
Active
Contact Material
Brass
Type
Barrier Block
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 202
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1174,07000 Kč174,07 Kč
10147,88900 Kč1 478,89 Kč
25138,62040 Kč3 465,51 Kč
50131,99760 Kč6 599,88 Kč
100125,69610 Kč12 569,61 Kč
300116,32403 Kč34 897,21 Kč
500112,20870 Kč56 104,35 Kč
1 000106,85819 Kč106 858,19 Kč
Manufacturers Standard Package
Unit Price without VAT:174,07000 Kč
Unit Price with VAT:210,62470 Kč