
T37001070 | |
|---|---|
DigiKey Part Number | 364-T37001070-ND |
Manufacturer | |
Manufacturer Product Number | T37001070 |
Description | CONN BARRIER STRIP 7CIRC 0.375" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Circuit 0.375" (9.53mm) Barrier Block Connector Screws with Captive Plate |
Datasheet | Datasheet |
Category | Voltage Rating 300V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws with Captive Plate |
Packaging Bulk | Bottom Termination Closed |
Part Status Active | Barrier Type 3 Wall (Tri) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 7 | Mounting Type Chassis, Panel |
Number of Wire Entries 7 | Operating Temperature 105°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T37008070 | Curtis Industries | 0 | 364-T37008070-ND | 94,10675 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 184,78000 Kč | 184,78 Kč |
| 10 | 131,07000 Kč | 1 310,70 Kč |
| 25 | 115,56440 Kč | 2 889,11 Kč |
| 50 | 106,10700 Kč | 5 305,35 Kč |
| 100 | 98,40920 Kč | 9 840,92 Kč |
| 250 | 90,53328 Kč | 22 633,32 Kč |
| 500 | 86,00822 Kč | 43 004,11 Kč |
| 1 000 | 82,46713 Kč | 82 467,13 Kč |
| Unit Price without VAT: | 184,78000 Kč |
|---|---|
| Unit Price with VAT: | 223,58380 Kč |




