
T37000070 | |
|---|---|
DigiKey Part Number | 364-T37000070-ND |
Manufacturer | |
Manufacturer Product Number | T37000070 |
Description | CONN BARRIER STRIP 7CIRC 0.375" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 12-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Bulk | Barrier Type 3 Wall (Tri) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 7 | Terminal Screw Finish Nickel |
Number of Wire Entries 7 | Mounting Type Chassis, Panel |
Pitch 0.375" (9.53mm) | Operating Temperature 105°C |
Number of Rows 1 | Material - Insulation Polypropylene (PP) |
Current Rating (Amps) 20A | Material Flammability Rating UL94 V-0 |
Voltage Rating 300V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 175,33000 Kč | 175,33 Kč |
| 10 | 124,26600 Kč | 1 242,66 Kč |
| 25 | 109,50040 Kč | 2 737,51 Kč |
| 50 | 100,47540 Kč | 5 023,77 Kč |
| 100 | 93,12190 Kč | 9 312,19 Kč |
| 250 | 85,59036 Kč | 21 397,59 Kč |
| 500 | 81,25848 Kč | 40 629,24 Kč |
| 1 000 | 77,86772 Kč | 77 867,72 Kč |
| Unit Price without VAT: | 175,33000 Kč |
|---|---|
| Unit Price with VAT: | 212,14930 Kč |



