
1507 | |
|---|---|
DigiKey Part Number | 364-1352-ND |
Manufacturer | |
Manufacturer Product Number | 1507 |
Description | CONN BARRIER STRIP 7CIRC 0.375" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 7 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 10-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination Closed |
Packaging Box | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 7 | Mounting Type Chassis, Panel |
Number of Wire Entries 14 | Operating Temperature 110°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polyphenylene Oxide (PPO) |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 140,48000 Kč | 140,48 Kč |
| 10 | 99,67800 Kč | 996,78 Kč |
| 25 | 87,61200 Kč | 2 190,30 Kč |
| 50 | 80,18300 Kč | 4 009,15 Kč |
| 100 | 74,10190 Kč | 7 410,19 Kč |
| 250 | 67,84536 Kč | 16 961,34 Kč |
| 500 | 64,23456 Kč | 32 117,28 Kč |
| 1 000 | 61,40130 Kč | 61 401,30 Kč |
| Unit Price without VAT: | 140,48000 Kč |
|---|---|
| Unit Price with VAT: | 169,98080 Kč |








