7 Circuit 0.374" (9.50mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Circuit 0.374" (9.50mm) Barrier Block Connector, Screws
1546306-7
1546306-7

1546306-7

DigiKey Part Number
A98508-ND
Manufacturer
Manufacturer Product Number
1546306-7
Description
CONN BARRIER STRIP 7CIRC 0.374"
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
7 Circuit 0.374" (9.50mm) Barrier Block Connector Screws
Datasheet
 Datasheet
EDA/CAD Models
1546306-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
7
Number of Wire Entries
14
Pitch
0.374" (9.50mm)
Number of Rows
2
Current Rating (Amps)
20A
Voltage Rating
300V
Wire Gauge
12-22 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Nickel
Mounting Type
Chassis, Panel
Operating Temperature
-40°C ~ 120°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 277
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1132,50000 Kč132,50 Kč
1093,96600 Kč939,66 Kč
2582,53040 Kč2 063,26 Kč
5075,48360 Kč3 774,18 Kč
10069,70290 Kč6 970,29 Kč
30062,76723 Kč18 830,17 Kč
50060,31382 Kč30 156,91 Kč
1 00057,61431 Kč57 614,31 Kč
Manufacturers Standard Package
Unit Price without VAT:132,50000 Kč
Unit Price with VAT:160,32500 Kč