
1507-Y | |
|---|---|
DigiKey Part Number | 364-1507-Y-ND |
Manufacturer | |
Manufacturer Product Number | 1507-Y |
Description | CONN BARRIER STRIP 7CIRC 0.375" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 7 Circuit 0.375" (9.53mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Wire Gauge 10-22 AWG |
Manufacturer Curtis Industries | Top Termination Screws |
Series | Bottom Termination PC Pin |
Packaging Bulk | Barrier Type 2 Wall (Dual) |
Part Status Active | Features Flange |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 7 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 14 | Operating Temperature 110°C |
Pitch 0.375" (9.53mm) | Material - Insulation Polyphenylene Oxide (PPO) |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 227,20000 Kč | 227,20 Kč |
| 10 | 161,18100 Kč | 1 611,81 Kč |
| 30 | 139,27967 Kč | 4 178,39 Kč |
| 50 | 131,15780 Kč | 6 557,89 Kč |
| 100 | 121,97320 Kč | 12 197,32 Kč |
| 250 | 112,61564 Kč | 28 153,91 Kč |
| 500 | 107,25526 Kč | 53 627,63 Kč |
| 1 000 | 103,06910 Kč | 103 069,10 Kč |
| Unit Price without VAT: | 227,20000 Kč |
|---|---|
| Unit Price with VAT: | 274,91200 Kč |








