
GBPX-7 | |
|---|---|
DigiKey Part Number | 364-GBPX-7-ND |
Manufacturer | |
Manufacturer Product Number | GBPX-7 |
Description | CONN BARRIER STRIP 7CIRC 0.438" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 7 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Top Termination Screws |
Manufacturer Curtis Industries | Bottom Termination PC Pin |
Series | Barrier Type 2 Wall (Dual) |
Packaging Bulk | Features Flange |
Part Status Active | Color Black |
Terminal Block Type Barrier Block | Terminal Screw Material Steel |
Number of Circuits 7 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 7 | Operating Temperature 110°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polyphenylene Oxide (PPO) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
Wire Gauge 12-22 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 317,70000 Kč | 317,70 Kč |
| 10 | 226,02200 Kč | 2 260,22 Kč |
| 30 | 196,45033 Kč | 5 893,51 Kč |
| 50 | 185,58040 Kč | 9 279,02 Kč |
| 100 | 173,36160 Kč | 17 336,16 Kč |
| 250 | 160,98580 Kč | 40 246,45 Kč |
| 500 | 153,92626 Kč | 76 963,13 Kč |
| 1 000 | 148,43066 Kč | 148 430,66 Kč |
| Unit Price without VAT: | 317,70000 Kč |
|---|---|
| Unit Price with VAT: | 384,41700 Kč |









