
430111070 | |
|---|---|
DigiKey Part Number | 364-430111070-ND |
Manufacturer | |
Manufacturer Product Number | 430111070 |
Description | CONN BARRIER STRIP 7CIRC 0.438" |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7 Circuit 0.438" (11.12mm) Barrier Block Connector Screws |
Datasheet | Datasheet |
Category | Voltage Rating 600V |
Manufacturer Curtis Industries | Wire Gauge 12-22 AWG |
Series | Top Termination Screws |
Packaging Bulk | Bottom Termination PC Pin |
Part Status Active | Barrier Type 2 Wall (Dual) |
Terminal Block Type Barrier Block | Features Flange |
Number of Circuits 7 | Mounting Type Chassis, Panel; Through Hole |
Number of Wire Entries 7 | Operating Temperature 105°C |
Pitch 0.438" (11.12mm) | Material - Insulation Polypropylene (PP) |
Number of Rows 1 | Material Flammability Rating UL94 V-0 |
Current Rating (Amps) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 177,01000 Kč | 177,01 Kč |
| 10 | 125,54700 Kč | 1 255,47 Kč |
| 25 | 110,64280 Kč | 2 766,07 Kč |
| 50 | 101,53380 Kč | 5 076,69 Kč |
| 100 | 94,11510 Kč | 9 411,51 Kč |
| 250 | 86,51848 Kč | 21 629,62 Kč |
| 500 | 82,15006 Kč | 41 075,03 Kč |
| 1 000 | 78,73116 Kč | 78 731,16 Kč |
| Unit Price without VAT: | 177,01000 Kč |
|---|---|
| Unit Price with VAT: | 214,18210 Kč |








