7 Circuit 0.437" (11.10mm) Barrier Block Connector, Screws
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7 Circuit 0.437" (11.10mm) Barrier Block Connector, Screws
1546670-7
1546670-7

1546670-7

DigiKey Part Number
A98519-ND
Manufacturer
Manufacturer Product Number
1546670-7
Description
CONN BARRIER STRIP 7CIRC 0.437"
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
7 Circuit 0.437" (11.10mm) Barrier Block Connector Screws
Datasheet
 Datasheet
EDA/CAD Models
1546670-7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Terminal Block Type
Barrier Block
Number of Circuits
7
Number of Wire Entries
14
Pitch
0.437" (11.10mm)
Number of Rows
2
Current Rating (Amps)
25A
Voltage Rating
300V
Wire Gauge
14-22 AWG
Top Termination
Screws
Bottom Termination
Closed
Barrier Type
2 Wall (Dual)
Features
Flange
Color
Black
Terminal Screw Material
Steel
Terminal Screw Finish
Nickel
Mounting Type
Chassis, Panel
Operating Temperature
-40°C ~ 120°C
Material - Insulation
Thermoplastic
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 677
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1241,06000 Kč241,06 Kč
10171,19700 Kč1 711,97 Kč
25151,50480 Kč3 787,62 Kč
90131,29578 Kč11 816,62 Kč
180123,33178 Kč22 199,72 Kč
270119,46619 Kč32 255,87 Kč
540115,59865 Kč62 423,27 Kč
Manufacturers Standard Package
Unit Price without VAT:241,06000 Kč
Unit Price with VAT:291,68260 Kč